
2-32957-1 | |
|---|---|
DigiKey Part Number | A135554TR-ND - Tape & Reel (TR) A135554CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32957-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32957-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.715" (18.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 25 | 16,50440 Kč | 412,61 Kč |
| 50 | 15,71500 Kč | 785,75 Kč |
| 100 | 14,96530 Kč | 1 496,53 Kč |
| 250 | 14,02584 Kč | 3 506,46 Kč |
| 500 | 13,35598 Kč | 6 677,99 Kč |
| 1 000 | 12,71849 Kč | 12 718,49 Kč |
| 2 500 | 11,96827 Kč | 29 920,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,69400 Kč | 58 470,00 Kč |
| 10 000 | 11,13627 Kč | 111 362,70 Kč |
| 15 000 | 10,82251 Kč | 162 337,65 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


