
TC5FB00-04 | |
|---|---|
DigiKey Part Number | TC5FB00-04-ND |
Manufacturer | |
Manufacturer Product Number | TC5FB00-04 |
Description | SPEAKER 3.94OHM 5W TOP PT 80.1DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.94 Ohms Full Range Speaker 5 W 250 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | 234.82Hz | |
Impedance | 3.94 Ohms | |
Efficiency - dBA | 80.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.594" L x 1.594" W (40.50mm x 40.50mm) | |
Height - Seated (Max) | 0.850" (21.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 5 | 154,92400 Kč | 774,62 Kč |
| 50 | 146,76340 Kč | 7 338,17 Kč |
| 100 | 138,60990 Kč | 13 860,99 Kč |
| 250 | 130,45552 Kč | 32 613,88 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |











