4 Ohms Full Range Speaker 5 W 120 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWS-525229TA-4

DigiKey Part Number
3949-OWS-525229TA-4-ND
Manufacturer
Manufacturer Product Number
OWS-525229TA-4
Description
SPEAKER 4OHM 5W TOP PORT 82.5DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Ohms Full Range Speaker 5 W 120 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
OWS-525229TA-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
120 Hz ~ 20 kHz
Frequency - Self Resonant
120Hz
Impedance
4 Ohms
Efficiency - dBA
82.50
Efficiency - Testing
5W/10cm
Efficiency - Type
Sensitivity
Power - Rated
5 W
Power - Max
8 W
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
2.047" L x 2.047" W (52.00mm x 52.00mm)
Height - Seated (Max)
1.244" (31.60mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10140,12000 Kč1 401,20 Kč
25126,74400 Kč3 168,60 Kč
50117,65180 Kč5 882,59 Kč
120107,29800 Kč12 875,76 Kč
36095,85469 Kč34 507,69 Kč
60091,05398 Kč54 632,39 Kč
1 08089,76645 Kč96 947,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč