
OWS-434320TA-4A-W | |
|---|---|
DigiKey Part Number | 3949-OWS-434320TA-4A-W-ND |
Manufacturer | |
Manufacturer Product Number | OWS-434320TA-4A-W |
Description | SPEAKER 4OHM 4W TOP PORT 82DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms High Power Speaker Speaker 3 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-434320TA-4A-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | High Power Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 230Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 108.00 | |
Efficiency - Testing | 3W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.654" L x 1.654" W (42.00mm x 42.00mm) | |
Height - Seated (Max) | 0.850" (21.60mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 150,97600 Kč | 1 509,76 Kč |
| 25 | 136,58760 Kč | 3 414,69 Kč |
| 50 | 126,81540 Kč | 6 340,77 Kč |
| 100 | 117,89120 Kč | 11 789,12 Kč |
| 250 | 107,26116 Kč | 26 815,29 Kč |
| 500 | 100,00424 Kč | 50 002,12 Kč |
| 1 000 | 97,64070 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |











