Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PVT4FS4SS314
PVT4FS4SS314
Additional Requirements for Selecting a Switch

PVT4FS4SS314

DigiKey Part Number
EG5713-ND
Manufacturer
Manufacturer Product Number
PVT4FS4SS314
Description
SWITCH PB SPST-NO 50MA 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVT4FS4SS314 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,76000 Kč457,76 Kč
10394,95100 Kč3 949,51 Kč
40361,27575 Kč14 451,03 Kč
80345,49063 Kč27 639,25 Kč
120336,56467 Kč40 387,76 Kč
280318,61764 Kč89 212,94 Kč
520306,08623 Kč159 164,84 Kč
Manufacturers Standard Package
Unit Price without VAT:457,76000 Kč
Unit Price with VAT:553,88960 Kč