
U444-006-H4K6BE | |
|---|---|
DigiKey Part Number | 95-U444-006-H4K6BE-ND |
Manufacturer | |
Manufacturer Product Number | U444-006-H4K6BE |
Description | CBL ASSY USB-C M TO HDMI-A M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,69000 Kč | 889,69 Kč |
| 10 | 756,22200 Kč | 7 562,22 Kč |
| 25 | 708,88400 Kč | 17 722,10 Kč |
| 50 | 675,07320 Kč | 33 753,66 Kč |
| 100 | 642,88530 Kč | 64 288,53 Kč |
| 250 | 632,03980 Kč | 158 009,95 Kč |
| Unit Price without VAT: | 889,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,52490 Kč |











