
FC68124 | |
|---|---|
DigiKey Part Number | 4654-FC68124-ND |
Manufacturer | |
Manufacturer Product Number | FC68124 |
Description | 3.5MM 4P JACK PLUG BLACK 4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4 Conductors, 4 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Body Color Black |
Industry Recognized Mating Diameter | Cable Opening 0.157" (4.00mm) |
Actual Diameter 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 80,04400 Kč | 800,44 Kč |
| 25 | 75,01320 Kč | 1 875,33 Kč |
| 50 | 71,43520 Kč | 3 571,76 Kč |
| 100 | 68,02090 Kč | 6 802,09 Kč |
| 300 | 62,94710 Kč | 18 884,13 Kč |
| 500 | 60,71950 Kč | 30 359,75 Kč |
| 1 000 | 57,82345 Kč | 57 823,45 Kč |
| 2 500 | 54,20709 Kč | 135 517,73 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |










