
FC68124M | |
|---|---|
DigiKey Part Number | 4654-FC68124M-ND |
Manufacturer | |
Manufacturer Product Number | FC68124M |
Description | RFI SCREENED 4 POLE JACK PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Shielded |
Packaging Bag | Mating Length/Depth 0.551" (14.00mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Metal |
Gender Male | Body Color Gold |
Signal Lines Stereo (4 Conductor, TRRS) | Housing Material Phenolic, Polybutylene Terephthalate (PBT) |
Industry Recognized Mating Diameter | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 126,07200 Kč | 1 260,72 Kč |
| 25 | 118,17680 Kč | 2 954,42 Kč |
| 50 | 112,53240 Kč | 5 626,62 Kč |
| 100 | 107,16120 Kč | 10 716,12 Kč |
| 300 | 99,17077 Kč | 29 751,23 Kč |
| 500 | 95,66184 Kč | 47 830,92 Kč |
| 1 000 | 91,10066 Kč | 91 100,66 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |





