
1713 | |
|---|---|
DigiKey Part Number | 1528-1713-ND |
Manufacturer | |
Manufacturer Product Number | 1713 |
Description | EVAL BOARD FOR MAX9814 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MAX9814 - Microphone Amp Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Microphone Amp |
Manufacturer Adafruit Industries LLC | Utilized IC / Part MAX9814 |
Packaging Box | Primary Attributes Automatic Gain Control (AGC) |
Part Status Active | Contents Board(s) |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |











