


P22WO03-08 | |
|---|---|
DigiKey Part Number | P22WO03-08-ND |
Manufacturer | |
Manufacturer Product Number | P22WO03-08 |
Description | SPEAKER 6.5OHM 80W TOP PT 89.4DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.5 Ohms Woofer Speaker 80 W 40 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 40 Hz ~ 7 kHz | |
Frequency - Self Resonant | 46.7Hz | |
Impedance | 6.5 Ohms | |
Efficiency - dBA | 89.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 8.858" Dia (225.00mm) | |
Height - Seated (Max) | 3.610" (91.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 1 418,14278 Kč | 153 159,42 Kč |
| Unit Price without VAT: | 1 418,14278 Kč |
|---|---|
| Unit Price with VAT: | 1 715,95276 Kč |











