RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4850-12-1212-0100

DigiKey Part Number
1944-1166-ND
Manufacturer
Manufacturer Product Number
4850-12-1212-0100
Description
RFI COND FOAM URATHANE PSA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Conductive Foam
Shape
Sheet
Width
12.000" (304.80mm)
Length
12.000" (304.80mm)
Height
0.039" (1.00mm)
Material
Urethane Foam w/ Silver Fibers
Plating
-
Plating - Thickness
-
Attachment Method
Conductive PSA
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 536,84000 Kč1 536,84 Kč
151 243,13733 Kč18 647,06 Kč
301 197,53000 Kč35 925,90 Kč
1051 134,57990 Kč119 130,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 536,84000 Kč
Unit Price with VAT:1 859,57640 Kč