
4850-10-1212-0100 | |
|---|---|
DigiKey Part Number | 1944-4850-10-1212-0100-ND |
Manufacturer | |
Manufacturer Product Number | 4850-10-1212-0100 |
Description | RF EMI GASKET 12" X 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket SOFT-SHIELD® 4850 Urethane 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | - | |
Material | Urethane | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,58000 Kč | 1 535,58 Kč |
| 10 | 1 273,25600 Kč | 12 732,56 Kč |
| 25 | 1 207,73760 Kč | 30 193,44 Kč |
| 100 | 1 135,74820 Kč | 113 574,82 Kč |
| Unit Price without VAT: | 1 535,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,05180 Kč |



