RF EMI Gasket SOFT-SHIELD® 4850 Urethane 12.000" (304.80mm) X 12.000" (304.80mm) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4850-10-1212-0200

DigiKey Part Number
1944-4850-10-1212-0200-ND
Manufacturer
Manufacturer Product Number
4850-10-1212-0200
Description
RF EMI GASKET 12" X 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4850 Urethane 12.000" (304.80mm) X 12.000" (304.80mm) X 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Sheet
Part Status
Active
Type
Gasket
Shape
Sheet
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.079" (2.00mm)
Operating Temperature
-40°C ~ 70°C
Adhesive
-
Material
Urethane
Grade
-
Qualification
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
11 730,66000 Kč1 730,66 Kč
101 439,83300 Kč14 398,33 Kč
251 367,22160 Kč34 180,54 Kč
1001 287,43780 Kč128 743,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 730,66000 Kč
Unit Price with VAT:2 094,09860 Kč