
4850-12-050-050-06096 | |
|---|---|
DigiKey Part Number | 1944-4850-12-050-050-06096-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-050-050-06096 |
Description | RFI COND FOAM URATHANE PSA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA |
Datasheet | Datasheet |
Category | Height 0.197" (5.00mm) |
Manufacturer Parker Chomerics | Material Urethane Foam w/ Silver Fibers |
Series | Attachment Method Conductive PSA |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Shelf Life Start Date of Shipment |
Type Conductive Foam | Shelf Life 24 Months |
Shape Rectangle | Storage/Refrigeration Temperature 70°F (21°C) |
Width 0.197" (5.00mm) | Base Product Number |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 93,48300 Kč | 934,83 Kč |
| 25 | 86,33520 Kč | 2 158,38 Kč |
| 100 | 78,48210 Kč | 7 848,21 Kč |
| 250 | 74,73776 Kč | 18 684,44 Kč |
| 500 | 73,68198 Kč | 36 840,99 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |




