RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4850-12-1212-0500

DigiKey Part Number
1944-1093-ND
Manufacturer
Manufacturer Product Number
4850-12-1212-0500
Description
RFI COND FOAM URATHANE PSA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Conductive Foam
Shape
Sheet
Width
12.000" (304.80mm)
Length
12.000" (304.80mm)
Height
0.197" (5.00mm)
Material
Urethane Foam w/ Silver Fibers
Plating
-
Plating - Thickness
-
Attachment Method
Conductive PSA
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 502,75000 Kč2 502,75 Kč
122 081,75917 Kč24 981,11 Kč
281 993,41500 Kč55 815,62 Kč
1001 894,55710 Kč189 455,71 Kč
Unit Price without VAT:2 502,75000 Kč
Unit Price with VAT:3 028,32750 Kč