RFI Conductive Foam Copper Silver Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Conductive Foam Copper Silver Adhesive
4850-12-1212-0200

4850-12-1212-0200

DigiKey Part Number
1944-1141-ND
Manufacturer
Manufacturer Product Number
4850-12-1212-0200
Description
RFI COND FOAM CU SILVER ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Conductive Foam Copper Silver Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Conductive Foam
Shape
Sheet
Width
12.000" (304.80mm)
Length
12.000" (304.80mm)
Height
0.079" (2.00mm)
Material
Copper
Plating
Silver
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 807,09000 Kč1 807,09 Kč
161 464,13813 Kč23 426,21 Kč
321 412,65344 Kč45 204,91 Kč
1041 345,14404 Kč139 894,98 Kč
Unit Price without VAT:1 807,09000 Kč
Unit Price with VAT:2 186,57890 Kč