
4850-12-0610-0100 | |
|---|---|
DigiKey Part Number | 1944-4850-12-0610-0100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-0610-0100 |
Description | RFI COND FOAM URATHANE PSA FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Conductive Foam Urethane Foam w/ Silver Fibers Conductive PSA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Conductive Foam | |
Shape | Sheet | |
Width | 24.016" (610.00mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.039" (1.00mm) | |
Material | Urethane Foam w/ Silver Fibers | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Conductive PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Spool Size | 50.000' (15.24m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,37000 Kč | 1 838,37 Kč |
| 10 | 1 557,23300 Kč | 15 572,33 Kč |
| 25 | 1 473,63960 Kč | 36 840,99 Kč |
| Unit Price without VAT: | 1 838,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,42770 Kč |



