
19-04-16162-S6305 | |
|---|---|
DigiKey Part Number | 1944-19-04-16162-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-16162-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.100" (2.54mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 300.00' (91.44m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 93,18900 Kč | 931,89 Kč |
| 25 | 86,06680 Kč | 2 151,67 Kč |
| 100 | 78,23220 Kč | 7 823,22 Kč |
| 250 | 74,49924 Kč | 18 624,81 Kč |
| 500 | 73,43840 Kč | 36 719,20 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |










