
19-04-16162-1298 | |
|---|---|
DigiKey Part Number | 1944-19-04-16162-1298-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-16162-1298 |
Description | RF EMI GASKET 0.1" FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.100" (2.54mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | Enter Number of Feet in Order Quantity | |
Width | 0.100" (2.54mm) | |
Thickness - Overall | - | |
Operating Temperature | -55°C ~ 200°C | |
Adhesive | - | |
Material | Fluorosilicone Elastomer Ag/Al | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,10000 Kč | 608,10 Kč |
| 10 | 491,01700 Kč | 4 910,17 Kč |
| 25 | 461,77120 Kč | 11 544,28 Kč |
| 100 | 430,46110 Kč | 43 046,11 Kč |
| Unit Price without VAT: | 608,10000 Kč |
|---|---|
| Unit Price with VAT: | 735,80100 Kč |











