
19-04-28067-1298 | |
|---|---|
DigiKey Part Number | 1944-19-04-28067-1298-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-28067-1298 |
Description | RF EMI GASKET 0.06" FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.060" (1.52mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | Enter Number of Feet in Order Quantity | |
Width | 0.060" (1.52mm) | |
Thickness - Overall | - | |
Operating Temperature | -55°C ~ 200°C | |
Adhesive | - | |
Material | Fluorosilicone Elastomer Ag/Al | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,05000 Kč | 426,05 Kč |
| 10 | 340,12600 Kč | 3 401,26 Kč |
| 25 | 318,66560 Kč | 7 966,64 Kč |
| 100 | 295,09540 Kč | 29 509,54 Kč |
| 250 | 291,92680 Kč | 72 981,70 Kč |
| Unit Price without VAT: | 426,05000 Kč |
|---|---|
| Unit Price with VAT: | 515,52050 Kč |



