RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.040" (1.02mm) X Enter Number of Feet in Order Quantity X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-6386-1298

DigiKey Part Number
1944-10-04-6386-1298-DS-ND
Manufacturer
Manufacturer Product Number
10-04-6386-1298
Description
RF EMI GASKET 12" X 0.04" FOOT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF EMI Gasket CHO-SEAL® 1298 Fluorosilicone Elastomer Ag/Al 0.040" (1.02mm) X Enter Number of Feet in Order Quantity X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Round
Length
Enter Number of Feet in Order Quantity
Width
0.040" (1.02mm)
Thickness - Overall
-
Operating Temperature
-55°C ~ 200°C
Adhesive
-
Material
Fluorosilicone Elastomer Ag/Al
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 573
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1293,55000 Kč293,55 Kč
10231,60800 Kč2 316,08 Kč
25216,11160 Kč5 402,79 Kč
100199,09250 Kč19 909,25 Kč
250194,16096 Kč48 540,24 Kč
Manufacturers Standard Package
Unit Price without VAT:293,55000 Kč
Unit Price with VAT:355,19550 Kč