Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A5BU | |
|---|---|
DigiKey Part Number | UTPK6A5BU-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A5BU |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX1.5MBU | Panduit Corp | 0 | 298-UTP6AX1.5MBU-ND | 504,49500 Kč | Parametric Equivalent |
| UTP6AX5BU | Panduit Corp | 0 | 298-UTP6AX5BU-ND | 554,76000 Kč | Parametric Equivalent |
| BC-1UE005F | Cinch Connectivity Solutions | 40 | 116-BC-1UE005F-ND | 113,87000 Kč | Parametric Equivalent |
| MP-6A28GNSBLU-005 | Amphenol Cables on Demand | 1 | 3272-MP-6A28GNSBLU-005-ND | 170,81000 Kč | Parametric Equivalent |
| N261-005-BL | Eaton Tripp Lite | 20 | 95-N261-005-BL-ND | 203,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 539,15600 Kč | 5 391,56 Kč |
| Unit Price without VAT: | 539,15600 Kč |
|---|---|
| Unit Price with VAT: | 652,37876 Kč |















