Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N261-005-BL

DigiKey Part Number
95-N261-005-BL-ND
Manufacturer
Manufacturer Product Number
N261-005-BL
Description
CAT6A 10G SNAGLESS MOLDED UTP ET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
5.00' (1.52m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N261-S05-BLEaton Tripp Lite0N261-S05-BL-ND227,53000 KčParametric Equivalent
TRD628ABR-BLU-5FL-com05073-TRD628ABR-BLU-5F-ND643,39000 KčParametric Equivalent
TRD630A-BLU-5F-5PKL-com05073-TRD630A-BLU-5F-5PK-ND871,76000 KčParametric Equivalent
TRD630A-DS-BLU-05FL-com05073-TRD630A-DS-BLU-05F-ND590,21000 KčParametric Equivalent
TRD630A-DS-BLU-5FL-com05073-TRD630A-DS-BLU-5F-ND777,49000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1203,55000 Kč203,55 Kč
10172,89200 Kč1 728,92 Kč
25162,06400 Kč4 051,60 Kč
50154,32660 Kč7 716,33 Kč
100146,96040 Kč14 696,04 Kč
250137,76392 Kč34 440,98 Kč
500131,19444 Kč65 597,22 Kč
1 000125,91508 Kč125 915,08 Kč
Manufacturers Standard Package
Unit Price without VAT:203,55000 Kč
Unit Price with VAT:246,29550 Kč