Image for N238-010-BK-6A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N238-010-BK-6A

DigiKey Part Number
95-N238-010-BK-6A-ND
Manufacturer
Manufacturer Product Number
N238-010-BK-6A
Description
KYSTN JACK,CAT6A,BLACK,10PK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6a
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 472,72000 Kč2 472,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 472,72000 Kč
Unit Price with VAT:2 991,99120 Kč