
N042-001-WH | |
|---|---|
DigiKey Part Number | N042-001-WH-ND |
Manufacturer | |
Manufacturer Product Number | N042-001-WH |
Description | FACEPLATE SNGL GANG 2PORT WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer Eaton Tripp Lite | Port Direction Straight |
Packaging Bulk | Color White |
Part Status Active | Features Mounting Hardware |
Style Single Gang | For Use With/Related Products Modular Jacks |
Type Faceplate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 44,71400 Kč | 447,14 Kč |
| 25 | 41,90280 Kč | 1 047,57 Kč |
| 50 | 39,90080 Kč | 1 995,04 Kč |
| 100 | 37,99450 Kč | 3 799,45 Kč |
| 250 | 35,61452 Kč | 8 903,63 Kč |
| 500 | 33,91438 Kč | 16 957,19 Kč |
| 1 000 | 32,29599 Kč | 32 295,99 Kč |
| 2 500 | 30,27534 Kč | 75 688,35 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |















