
N235-001-6A | |
|---|---|
DigiKey Part Number | N235-001-6A-ND |
Manufacturer | |
Manufacturer Product Number | N235-001-6A |
Description | INSERT RJ45 JACK TO RJ45 JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) White |
Datasheet | Datasheet |
Category | Exterior Housing Color White |
Manufacturer Eaton Tripp Lite | Interior Housing Color White |
Packaging Bulk | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6a |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Exterior Contact Finish Thickness 50µin (1.27µm) |
Exterior Housing Material Polycarbonate (PC) | Interior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,66000 Kč | 425,66 Kč |
| 10 | 361,76000 Kč | 3 617,60 Kč |
| 25 | 339,09360 Kč | 8 477,34 Kč |
| 50 | 322,91400 Kč | 16 145,70 Kč |
| 100 | 307,50810 Kč | 30 750,81 Kč |
| 250 | 288,27472 Kč | 72 068,68 Kč |
| 500 | 274,53304 Kč | 137 266,52 Kč |
| Unit Price without VAT: | 425,66000 Kč |
|---|---|
| Unit Price with VAT: | 515,04860 Kč |














