
N261-007-AQ | |
|---|---|
DigiKey Part Number | TL2102-ND |
Manufacturer | |
Manufacturer Product Number | N261-007-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,67000 Kč | 240,67 Kč |
| 10 | 204,53000 Kč | 2 045,30 Kč |
| 25 | 191,71200 Kč | 4 792,80 Kč |
| 50 | 182,55660 Kč | 9 127,83 Kč |
| 100 | 173,84520 Kč | 17 384,52 Kč |
| 250 | 162,96736 Kč | 40 741,84 Kč |
| 500 | 155,19578 Kč | 77 597,89 Kč |
| 1 000 | 147,79751 Kč | 147 797,51 Kč |
| Unit Price without VAT: | 240,67000 Kč |
|---|---|
| Unit Price with VAT: | 291,21070 Kč |







