Parametric Equivalent

N261-010-AQ | |
|---|---|
DigiKey Part Number | N261-010-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N261-010-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S10-AQ | Eaton Tripp Lite | 1 | 95-N261-S10-AQ-ND | 258,19000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,40000 Kč | 258,40 Kč |
| Unit Price without VAT: | 258,40000 Kč |
|---|---|
| Unit Price with VAT: | 312,66400 Kč |








