
N261-S10-AQ | |
|---|---|
DigiKey Part Number | 95-N261-S10-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N261-S10-AQ |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,19000 Kč | 258,19 Kč |
| 10 | 219,44200 Kč | 2 194,42 Kč |
| 25 | 205,70200 Kč | 5 142,55 Kč |
| 50 | 195,87900 Kč | 9 793,95 Kč |
| 100 | 186,52950 Kč | 18 652,95 Kč |
| 250 | 174,86000 Kč | 43 715,00 Kč |
| 500 | 166,52116 Kč | 83 260,58 Kč |
| 1 000 | 158,58355 Kč | 158 583,55 Kč |
| Unit Price without VAT: | 258,19000 Kč |
|---|---|
| Unit Price with VAT: | 312,40990 Kč |

