Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-010-BK | |
|---|---|
DigiKey Part Number | TL2103-ND |
Manufacturer | |
Manufacturer Product Number | N261-010-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S10-BK | Eaton Tripp Lite | 0 | 95-N261-S10-BK-ND | 9,98000 Kč | Parametric Equivalent |
| CA21100010 | Belden Inc. | 32 | BEL25214-ND | 25,71000 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLK-010-ND | 8,97000 Kč | Parametric Equivalent |
| RJE1Y32C05C42401 | Amphenol CS (Commercial Products) | 60 | 664-RJE1Y32C05C42401-ND | 8,40000 Kč | Parametric Equivalent |
| TRD622APU-BLK-10F | L-com | 0 | 5073-TRD622APU-BLK-10F-ND | 45,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 195,97080 Kč | 9 798,54 Kč |
| Unit Price without VAT: | 195,97080 Kč |
|---|---|
| Unit Price with VAT: | 237,12467 Kč |






















