TRD695ACL-BLK-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 217,75000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 112,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 062,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 969,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 487,83000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 32
Unit Price: 688,44000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 240,26000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 195,97080 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 267,16000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 60
Unit Price: 224,82000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 607,14500 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 604,16300 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 647,39600 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 644,10100 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ACL-BLK-10F

DigiKey Part Number
5073-TRD695ACL-BLK-10F-ND
Manufacturer
Manufacturer Product Number
TRD695ACL-BLK-10F
Description
CAT6A 28AWG UTP 100% TEST, CM PV
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD622APU-BLK-10FL-com05073-TRD622APU-BLK-10F-ND1 217,75000 KčParametric Equivalent
TRD628A-IAC-10FL-com05073-TRD628A-IAC-10F-ND1 112,64000 KčParametric Equivalent
TRD630A-BLK-10F-5PKL-com05073-TRD630A-BLK-10F-5PK-ND1 062,17000 KčParametric Equivalent
TRD630A-DS-BLK-10FL-com05073-TRD630A-DS-BLK-10F-ND969,57000 KčParametric Equivalent
TRD695AOD-10L-com05073-TRD695AOD-10-ND1 487,83000 KčParametric Equivalent
Available To Order
Factory Stock: 77
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1767,69000 Kč767,69 Kč
Manufacturers Standard Package
Unit Price without VAT:767,69000 Kč
Unit Price with VAT:928,90490 Kč