Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S10-BK | |
|---|---|
DigiKey Part Number | 95-N261-S10-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-S10-BK |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-010-BK | Eaton Tripp Lite | 0 | TL2103-ND | 195,97080 Kč | Parametric Equivalent |
| CA21100010 | Belden Inc. | 32 | BEL25214-ND | 688,44000 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLK-010-ND | 240,26000 Kč | Parametric Equivalent |
| RJE1Y32C05C42401 | Amphenol CS (Commercial Products) | 60 | 664-RJE1Y32C05C42401-ND | 224,82000 Kč | Parametric Equivalent |
| TRD622APU-BLK-10F | L-com | 0 | 5073-TRD622APU-BLK-10F-ND | 1 217,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,16000 Kč | 267,16 Kč |
| 10 | 227,05400 Kč | 2 270,54 Kč |
| 25 | 212,81800 Kč | 5 320,45 Kč |
| 50 | 202,66120 Kč | 10 133,06 Kč |
| 100 | 192,99050 Kč | 19 299,05 Kč |
| 250 | 180,91480 Kč | 45 228,70 Kč |
| 500 | 172,28728 Kč | 86 143,64 Kč |
| 1 000 | 164,07522 Kč | 164 075,22 Kč |
| Unit Price without VAT: | 267,16000 Kč |
|---|---|
| Unit Price with VAT: | 323,26360 Kč |













