Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA21100010

DigiKey Part Number
BEL25214-ND
Manufacturer
Manufacturer Product Number
CA21100010
Description
PATCHCORD B10GX CMR BLK 10FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD622APU-BLK-10FL-com05073-TRD622APU-BLK-10F-ND1 217,75000 KčParametric Equivalent
TRD628A-IAC-10FL-com05073-TRD628A-IAC-10F-ND1 112,64000 KčParametric Equivalent
TRD630A-BLK-10F-5PKL-com05073-TRD630A-BLK-10F-5PK-ND1 062,17000 KčParametric Equivalent
TRD630A-DS-BLK-10FL-com05073-TRD630A-DS-BLK-10F-ND969,57000 KčParametric Equivalent
TRD695ACL-BLK-10FL-com05073-TRD695ACL-BLK-10F-ND767,69000 KčParametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1688,44000 Kč688,44 Kč
10585,20500 Kč5 852,05 Kč
25548,56640 Kč13 714,16 Kč
50522,40100 Kč26 120,05 Kč
100497,48500 Kč49 748,50 Kč
250466,37488 Kč116 593,72 Kč
Manufacturers Standard Package
Unit Price without VAT:688,44000 Kč
Unit Price with VAT:833,01240 Kč