Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP6AX10BL | |
|---|---|
DigiKey Part Number | 298-UTP6AX10BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX10BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX3MBL | Panduit Corp | 0 | 298-UTP6AX3MBL-ND | 604,16300 Kč | Parametric Equivalent |
| UTPK6A10BL | Panduit Corp | 0 | UTPK6A10BL-ND | 647,39600 Kč | Parametric Equivalent |
| UTPK6A3MBL | Panduit Corp | 0 | UTPK6A3MBL-ND | 644,10100 Kč | Parametric Equivalent |
| CA21100010 | Belden Inc. | 32 | BEL25214-ND | 688,44000 Kč | Parametric Equivalent |
| MP-6A28GNSBLK-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLK-010-ND | 240,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 607,14500 Kč | 6 071,45 Kč |
| Unit Price without VAT: | 607,14500 Kč |
|---|---|
| Unit Price with VAT: | 734,64545 Kč |













