1 Port Faceplate White Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N080-101

DigiKey Part Number
TL1029-ND
Manufacturer
Manufacturer Product Number
N080-101
Description
1-PORT SINGLE-GANG UNIVERSAL KEY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Manufacturer
Eaton Tripp Lite
Port Direction
Straight
Packaging
Bulk
Color
White
Part Status
Active
Features
Mounting Hardware
Style
Single Gang
For Use With/Related Products
Modular Jacks
Type
Faceplate
Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Factory Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
10104,63200 Kč1 046,32 Kč
2598,07920 Kč2 451,98 Kč
5093,39520 Kč4 669,76 Kč
10088,93830 Kč8 893,83 Kč
25083,36944 Kč20 842,36 Kč
50079,39188 Kč39 695,94 Kč
1 00075,60557 Kč75 605,57 Kč
2 50070,87808 Kč177 195,20 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč