


N455-000-BL-KJ | |
|---|---|
DigiKey Part Number | TL2498-ND |
Manufacturer | |
Manufacturer Product Number | N455-000-BL-KJ |
Description | DUPLEX MULTIMODE FIBER COUPLER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | LC Duplex Jack | |
Interior Type (Adapter End) | LC Duplex Jack | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Blue | |
Interior Housing Color | Beige | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 75°C | |
Ratings | - | |
Specifications | Multimode | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 10 | 274,86400 Kč | 2 748,64 Kč |
| 25 | 257,63720 Kč | 6 440,93 Kč |
| 50 | 245,34480 Kč | 12 267,24 Kč |
| 100 | 233,63630 Kč | 23 363,63 Kč |
| 250 | 219,02088 Kč | 54 755,22 Kč |
| 500 | 208,93010 Kč | 104 465,05 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |








