
N520-05M | |
|---|---|
DigiKey Part Number | TL1533-ND |
Manufacturer | |
Manufacturer Product Number | N520-05M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector LC Duplex | Color - Cable Orange |
2nd Connector LC Duplex | Color - Connectors Beige |
Cable Diameter 0.03" (0.9mm) | Insertion Loss 0.20dB |
Cable Type Twin Zip | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Features Zipcord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,31000 Kč | 485,31 Kč |
| 10 | 412,41800 Kč | 4 124,18 Kč |
| 25 | 386,60240 Kč | 9 665,06 Kč |
| 50 | 368,14960 Kč | 18 407,48 Kč |
| 100 | 350,59140 Kč | 35 059,14 Kč |
| 250 | 328,66432 Kč | 82 166,08 Kč |
| 500 | 325,86718 Kč | 162 933,59 Kč |
| Unit Price without VAT: | 485,31000 Kč |
|---|---|
| Unit Price with VAT: | 587,22510 Kč |








