Insert DisplayPort To DisplayPort, Mini Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P169-000-KPA-BK

DigiKey Part Number
TL1045-ND
Manufacturer
Manufacturer Product Number
P169-000-KPA-BK
Description
MINI DISPLAYPORT TO DISPLAYPORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert DisplayPort To DisplayPort, Mini Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Audio/Video
Exterior Type (Adapter End)
DisplayPort
Interior Type (Adapter End)
DisplayPort, Mini
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Black
Interior Housing Color
Black
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
-
Features
Modular Mounting Frame Included
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,74000 Kč364,74 Kč
10310,01400 Kč3 100,14 Kč
25290,59560 Kč7 264,89 Kč
50276,72840 Kč13 836,42 Kč
100263,52280 Kč26 352,28 Kč
250247,03896 Kč61 759,74 Kč
500238,32730 Kč119 163,65 Kč
Manufacturers Standard Package
Unit Price without VAT:364,74000 Kč
Unit Price with VAT:441,33540 Kč