
N080-103 | |
|---|---|
DigiKey Part Number | TL1031-ND |
Manufacturer | |
Manufacturer Product Number | N080-103 |
Description | 3-PORT SINGLE-GANG UNIVERSAL KEY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Number of Ports 3 |
Manufacturer Eaton Tripp Lite | Port Direction Straight |
Packaging Bulk | Color White |
Part Status Active | Features Mounting Hardware |
Style Single Gang | For Use With/Related Products Modular Jacks |
Type Faceplate | Material Polycarbonate (PC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,58800 Kč | 1 025,88 Kč |
| Unit Price without VAT: | 102,58800 Kč |
|---|---|
| Unit Price with VAT: | 124,13148 Kč |















