
N238-001-YW | |
|---|---|
DigiKey Part Number | TL1504-ND |
Manufacturer | |
Manufacturer Product Number | N238-001-YW |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Packaging Bulk | Exterior Housing Color Yellow |
Part Status Active | Interior Housing Color White |
Style Modular | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| 10 | 98,68800 Kč | 986,88 Kč |
| 25 | 92,50680 Kč | 2 312,67 Kč |
| 50 | 88,08520 Kč | 4 404,26 Kč |
| 100 | 83,88080 Kč | 8 388,08 Kč |
| 250 | 78,62940 Kč | 19 657,35 Kč |
| 500 | 74,87792 Kč | 37 438,96 Kč |
| 1 000 | 71,30641 Kč | 71 306,41 Kč |
| 2 500 | 66,84738 Kč | 167 118,45 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |








