
N238-001-RD | |
|---|---|
DigiKey Part Number | TL1503-ND |
Manufacturer | |
Manufacturer Product Number | N238-001-RD |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Packaging Bulk | Exterior Housing Color Red |
Part Status Active | Interior Housing Color White |
Style Modular | Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 91,91000 Kč | 919,10 Kč |
| 25 | 86,15840 Kč | 2 153,96 Kč |
| 50 | 82,04140 Kč | 4 102,07 Kč |
| 100 | 78,12470 Kč | 7 812,47 Kč |
| 250 | 73,23284 Kč | 18 308,21 Kč |
| 500 | 69,73870 Kč | 34 869,35 Kč |
| 1 000 | 66,41288 Kč | 66 412,88 Kč |
| 2 500 | 63,08789 Kč | 157 719,73 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |








