
N238-010-BL-6A | |
|---|---|
DigiKey Part Number | 95-N238-010-BL-6A-ND |
Manufacturer | |
Manufacturer Product Number | N238-010-BL-6A |
Description | KYSTN JACK,CAT6A,BLUE,10PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Blue | |
Interior Housing Color | Blue | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 349,05000 Kč | 2 349,05 Kč |
| 10 | 1 996,86800 Kč | 19 968,68 Kč |
| 25 | 1 871,96320 Kč | 46 799,08 Kč |
| 50 | 1 827,87600 Kč | 91 393,80 Kč |
| Unit Price without VAT: | 2 349,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 842,35050 Kč |









