
N261-007-BL | |
|---|---|
DigiKey Part Number | 95-N261-007-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-007-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-7F | L-com | 0 | 5073-TRD628ABR-BLU-7F-ND | 22,40000 Kč | Parametric Equivalent |
| TRD630A-BLU-7F-5PK | L-com | 0 | 5073-TRD630A-BLU-7F-5PK-ND | 35,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,42000 Kč | 239,42 Kč |
| 10 | 203,42500 Kč | 2 034,25 Kč |
| 25 | 190,67760 Kč | 4 766,94 Kč |
| 50 | 181,57220 Kč | 9 078,61 Kč |
| 100 | 172,90670 Kč | 17 290,67 Kč |
| 250 | 162,08896 Kč | 40 522,24 Kč |
| 500 | 154,35990 Kč | 77 179,95 Kč |
| 1 000 | 150,42029 Kč | 150 420,29 Kč |
| Unit Price without VAT: | 239,42000 Kč |
|---|---|
| Unit Price with VAT: | 289,69820 Kč |



