
N261-015-BL | |
|---|---|
DigiKey Part Number | 95-N261-015-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-015-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-15F | L-com | 0 | 5073-TRD628ABR-BLU-15F-ND | 820,04000 Kč | Parametric Equivalent |
| TRD630A-BLU-15F-5PK | L-com | 0 | 5073-TRD630A-BLU-15F-5PK-ND | 1 285,74000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-15F | L-com | 0 | 5073-TRD630A-DS-BLU-15F-ND | 1 126,41000 Kč | Parametric Equivalent |
| TRD695ACL-BLU-15F | L-com | 0 | 5073-TRD695ACL-BLU-15F-ND | 960,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,04000 Kč | 352,04 Kč |
| 10 | 299,21400 Kč | 2 992,14 Kč |
| 25 | 280,47320 Kč | 7 011,83 Kč |
| 50 | 267,08800 Kč | 13 354,40 Kč |
| 100 | 254,34530 Kč | 25 434,53 Kč |
| 250 | 238,43424 Kč | 59 608,56 Kč |
| 500 | 229,41050 Kč | 114 705,25 Kč |
| Unit Price without VAT: | 352,04000 Kč |
|---|---|
| Unit Price with VAT: | 425,96840 Kč |



