TRD630A-DS-BLU-15F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 820,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 285,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 960,60000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 189,79000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 778,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 352,04000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 258,19100 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 635,05000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 60
Unit Price: 288,43000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 720,56000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 776,03000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 702,89300 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630A-DS-BLU-15F

DigiKey Part Number
5073-TRD630A-DS-BLU-15F-ND
Manufacturer
Manufacturer Product Number
TRD630A-DS-BLU-15F
Description
CAT6A 30AWG UTP SPRING BOOT, CM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628ABR-BLU-15FL-com05073-TRD628ABR-BLU-15F-ND820,04000 KčParametric Equivalent
TRD630A-BLU-15F-5PKL-com05073-TRD630A-BLU-15F-5PK-ND1 285,74000 KčParametric Equivalent
TRD695ACL-BLU-15FL-com05073-TRD695ACL-BLU-15F-ND960,60000 KčParametric Equivalent
BC-1UE015FCinch Connectivity Solutions0116-BC-1UE015F-ND189,79000 KčParametric Equivalent
CA21106015Belden Inc.1BEL25289-ND778,74000 KčParametric Equivalent
Available To Order
Factory Stock: 98
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 126,41000 Kč1 126,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,41000 Kč
Unit Price with VAT:1 362,95610 Kč