Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-S15-BL | |
|---|---|
DigiKey Part Number | 95-N261-S15-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-S15-BL |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-015-BL | Eaton Tripp Lite | 1 | 95-N261-015-BL-ND | 14,46000 Kč | Parametric Equivalent |
| BC-1UE015F | Cinch Connectivity Solutions | 0 | 116-BC-1UE015F-ND | 7,80000 Kč | Parametric Equivalent |
| CA21106015 | Belden Inc. | 1 | BEL25289-ND | 31,99000 Kč | Parametric Equivalent |
| NK6APC15BU | Panduit Corp | 2 | 298-17164-ND | 26,09000 Kč | Parametric Equivalent |
| RJE1Y36D57C42401 | Amphenol CS (Commercial Products) | 60 | 664-RJE1Y36D57C42401-ND | 11,85000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 258,19100 Kč | 5 163,82 Kč |
| Unit Price without VAT: | 258,19100 Kč |
|---|---|
| Unit Price with VAT: | 312,41111 Kč |












