
CA21106015 | |
|---|---|
DigiKey Part Number | BEL25289-ND |
Manufacturer | |
Manufacturer Product Number | CA21106015 |
Description | PATCHCORD B10GX CMR BLU 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-15F | L-com | 0 | 5073-TRD628ABR-BLU-15F-ND | 820,04000 Kč | Parametric Equivalent |
| TRD630A-BLU-15F-5PK | L-com | 0 | 5073-TRD630A-BLU-15F-5PK-ND | 1 285,74000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-15F | L-com | 0 | 5073-TRD630A-DS-BLU-15F-ND | 1 126,41000 Kč | Parametric Equivalent |
| TRD695ACL-BLU-15F | L-com | 0 | 5073-TRD695ACL-BLU-15F-ND | 960,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,74000 Kč | 778,74 Kč |
| Unit Price without VAT: | 778,74000 Kč |
|---|---|
| Unit Price with VAT: | 942,27540 Kč |

