Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-BLU-5F-5PK | |
|---|---|
DigiKey Part Number | 5073-TRD630A-BLU-5F-5PK-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-BLU-5F-5PK |
Description | CAT6A 30AWG SLIM UTP, CM PVC, BL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-5F | L-com | 0 | 5073-TRD628ABR-BLU-5F-ND | 643,39000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-05F | L-com | 0 | 5073-TRD630A-DS-BLU-05F-ND | 590,21000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-5F | L-com | 0 | 5073-TRD630A-DS-BLU-5F-ND | 777,49000 Kč | Parametric Equivalent |
| TRD695ACL-BLU-05F | L-com | 0 | 5073-TRD695ACL-BLU-05F-ND | 392,08000 Kč | Parametric Equivalent |
| TRD695ACL-BLU-5F | L-com | 0 | 5073-TRD695ACL-BLU-5F-ND | 575,40000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,76000 Kč | 871,76 Kč |
| Unit Price without VAT: | 871,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,82960 Kč |















