UTP6AX1.5MBU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 554,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 539,15600 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 40
Unit Price: 113,87000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 170,81000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 20
Unit Price: 203,55000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 227,53000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 188,34390 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 140
Unit Price: 152,66000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 643,39000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 871,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 590,21000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 777,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 392,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 575,40000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6AX1.5MBU

DigiKey Part Number
298-UTP6AX1.5MBU-ND
Manufacturer
Manufacturer Product Number
UTP6AX1.5MBU
Description
COPPER PATCH CORD 6AX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
4.92' (1.50m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX5BUPanduit Corp0298-UTP6AX5BU-ND554,76000 KčParametric Equivalent
UTPK6A5BUPanduit Corp0UTPK6A5BU-ND539,15600 KčParametric Equivalent
BC-1UE005FCinch Connectivity Solutions40116-BC-1UE005F-ND113,87000 KčParametric Equivalent
MP-6A28GNSBLU-005Amphenol Cables on Demand13272-MP-6A28GNSBLU-005-ND170,81000 KčParametric Equivalent
N261-005-BLEaton Tripp Lite2095-N261-005-BL-ND203,55000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10504,49500 Kč5 044,95 Kč
Unit Price without VAT:504,49500 Kč
Unit Price with VAT:610,43895 Kč