
RJE1Y36A53C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y36A53C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y36A53C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y36A53C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S05-BL | Eaton Tripp Lite | 0 | N261-S05-BL-ND | 229,09000 Kč | Parametric Equivalent |
| TRD628ABR-BLU-5F | L-com | 0 | 5073-TRD628ABR-BLU-5F-ND | 647,79000 Kč | Parametric Equivalent |
| TRD630A-BLU-5F-5PK | L-com | 0 | 5073-TRD630A-BLU-5F-5PK-ND | 877,72000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-05F | L-com | 0 | 5073-TRD630A-DS-BLU-05F-ND | 594,24000 Kč | Parametric Equivalent |
| TRD630A-DS-BLU-5F | L-com | 0 | 5073-TRD630A-DS-BLU-5F-ND | 782,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,69200 Kč | 1 306,92 Kč |
| 25 | 122,49400 Kč | 3 062,35 Kč |
| 50 | 116,64800 Kč | 5 832,40 Kč |
| 140 | 108,47114 Kč | 15 185,96 Kč |
| 280 | 103,29593 Kč | 28 922,86 Kč |
| 560 | 98,36888 Kč | 55 086,57 Kč |
| 1 120 | 93,67846 Kč | 104 919,88 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |

